1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL168SB7105MTCA01

DigiKey Part Number
587-MAASL168SB7105MTCA01TR-ND - Tape & Reel (TR)
587-MAASL168SB7105MTCA01CT-ND - Cut Tape (CT)
587-MAASL168SB7105MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASL168SB7105MTCA01
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASL168SB7105MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.54800₹75.48
50₹5.27440₹263.72
100₹4.59410₹459.41
500₹3.42924₹1,714.62
1,000₹3.07234₹3,072.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.53932₹10,157.28
8,000₹2.34153₹18,732.24
12,000₹2.24252₹26,910.24
20,000₹2.13289₹42,657.80
28,000₹2.06880₹57,926.40
40,000₹2.00718₹80,287.20
Manufacturers Standard Package