0.47 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST31LSB7474MTCA01

DigiKey Part Number
587-MAAST31LSB7474MTCA01TR-ND - Tape & Reel (TR)
587-MAAST31LSB7474MTCA01CT-ND - Cut Tape (CT)
587-MAAST31LSB7474MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST31LSB7474MTCA01
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST31LSB7474MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.57600₹235.76
50₹17.42580₹871.29
100₹15.54340₹1,554.34
500₹12.37696₹6,188.48
1,000₹11.39944₹11,399.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.59478₹21,189.56
4,000₹9.93340₹39,733.60
6,000₹9.60204₹57,612.24
10,000₹9.23492₹92,349.20
14,000₹9.02034₹1,26,284.76
20,000₹8.81395₹1,76,279.00
Manufacturers Standard Package