0.068 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105AB7683MFCA01

DigiKey Part Number
587-MAASU105AB7683MFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASU105AB7683MFCA01
Description
MLCC, 0402, 50V, X7R, 0.068 UF 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
EDA/CAD Models
MAASU105AB7683MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.94882₹9,488.20
20,000₹0.83392₹16,678.40
30,000₹0.77553₹23,265.90
50,000₹0.71006₹35,503.00
70,000₹0.67137₹46,995.90
1,00,000₹0.63382₹63,382.00
2,50,000₹0.55169₹1,37,922.50
5,00,000₹0.50116₹2,50,580.00
10,00,000₹0.45883₹4,58,830.00
Manufacturers Standard Package