1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU32NSB7105KTCA01

DigiKey Part Number
587-MAASU32NSB7105KTCA01TR-ND - Tape & Reel (TR)
587-MAASU32NSB7105KTCA01CT-ND - Cut Tape (CT)
587-MAASU32NSB7105KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU32NSB7105KTCA01
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU32NSB7105KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,944
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹32.24200₹322.42
50₹24.22840₹1,211.42
100₹21.77760₹2,177.76
500₹17.63824₹8,819.12
1,000₹16.35973₹16,359.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹15.30720₹30,614.40
4,000₹14.44104₹57,764.16
6,000₹14.00725₹84,043.50
10,000₹13.52660₹1,35,266.00
14,000₹13.24559₹1,85,438.26
20,000₹12.97522₹2,59,504.40
Manufacturers Standard Package