MCOIL, MD 2x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK2020T1R5MM

DigiKey Part Number
587-3231-2-ND - Tape & Reel (TR)
587-3231-1-ND - Cut Tape (CT)
587-3231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK2020T1R5MM
Description
FIXED IND 1.5UH 1.65A 86MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.65 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDMK2020T1R5MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.73000₹25.73
10₹21.12000₹211.20
100₹17.40190₹1,740.19
1,000₹14.30844₹14,308.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹13.23859₹33,096.47
5,000₹12.48341₹62,417.05
7,500₹12.06213₹90,465.97
12,500₹11.55203₹1,44,400.38
17,500₹11.22825₹1,96,494.38
25,000₹10.89518₹2,72,379.50
62,500₹10.51569₹6,57,230.62
Manufacturers Standard Package