MFG_0603 (1608 Metric) BR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRC1608T1R0M6

DigiKey Part Number
587-3219-2-ND - Tape & Reel (TR)
587-3219-1-ND - Cut Tape (CT)
587-3219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRC1608T1R0M6
Description
FIXED IND 1UH 680MA 188 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 680 mA 188mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRC1608T1R0M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
890mA
Shielding
Unshielded
DC Resistance (DCR)
188mOhm
Q @ Freq
-
Frequency - Self Resonant
550MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
6 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,701
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹16.50600₹165.06
100₹13.58610₹1,358.61
1,000₹11.17059₹11,170.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.17611₹30,528.33
6,000₹9.59546₹57,572.76
9,000₹9.27165₹83,444.85
15,000₹8.87944₹1,33,191.60
21,000₹8.63043₹1,81,239.03
30,000₹8.37436₹2,51,230.80
75,000₹7.98660₹5,98,995.00
Manufacturers Standard Package