
MBASJ105BB5475MFNA18 | |
|---|---|
DigiKey Part Number | 587-MBASJ105BB5475MFNA18TR-ND - Tape & Reel (TR) 587-MBASJ105BB5475MFNA18CT-ND - Cut Tape (CT) 587-MBASJ105BB5475MFNA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASJ105BB5475MFNA18 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ105BB5475MFNA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.57300 | ₹85.73 |
| 50 | ₹6.03840 | ₹301.92 |
| 100 | ₹5.25570 | ₹525.57 |
| 500 | ₹3.95482 | ₹1,977.41 |
| 1,000 | ₹3.55505 | ₹3,555.05 |
| 2,500 | ₹3.13329 | ₹7,833.23 |
| 5,000 | ₹2.87982 | ₹14,399.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.67136 | ₹26,713.60 |
| 20,000 | ₹2.49990 | ₹49,998.00 |
| 30,000 | ₹2.41405 | ₹72,421.50 |
| 50,000 | ₹2.31890 | ₹1,15,945.00 |
| 70,000 | ₹2.26330 | ₹1,58,431.00 |
| 1,00,000 | ₹2.20980 | ₹2,20,980.00 |