
LCXND6060YEL3R3NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL3R3NMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL3R3NMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL3R3NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL3R3NMG |
Description | FIXED IND 3.3UH 3.3A 31.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Wirewound Inductor 3.3 A 31.2mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
DC Resistance (DCR) | 31.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹47.89800 | ₹478.98 |
| 100 | ₹39.37110 | ₹3,937.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹31.28813 | ₹46,932.19 |
| 3,000 | ₹29.50486 | ₹88,514.58 |
| 4,500 | ₹28.51015 | ₹1,28,295.68 |
| 7,500 | ₹27.30573 | ₹2,04,792.98 |
| 10,500 | ₹26.54115 | ₹2,78,682.07 |
| 15,000 | ₹25.75475 | ₹3,86,321.25 |