0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG0R7BFNA01

DigiKey Part Number
587-MBASU063SCG0R7BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG0R7BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG0R7BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG0R7BFNA01
Description
CAP CER 0.7PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.54100₹35.41
50₹2.40420₹120.21
100₹2.05940₹205.94
500₹1.47420₹737.10
1,000₹1.29715₹1,297.15
2,500₹1.11003₹2,775.08
5,000₹0.99784₹4,989.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.85949₹12,892.35
30,000₹0.79193₹23,757.90
45,000₹0.75812₹34,115.40
75,000₹0.72068₹54,051.00
1,05,000₹0.69879₹73,372.95
1,50,000₹0.67774₹1,01,661.00
Manufacturers Standard Package