
MBASU063SCG6R8CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG6R8CFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG6R8CFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG6R8CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG6R8CFNA01 |
Description | CAP CER 6.8PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹2.68380 | ₹134.19 |
| 100 | ₹2.30170 | ₹230.17 |
| 500 | ₹1.66244 | ₹831.22 |
| 1,000 | ₹1.46582 | ₹1,465.82 |
| 2,500 | ₹1.25913 | ₹3,147.83 |
| 5,000 | ₹1.13482 | ₹5,674.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.98187 | ₹14,728.05 |
| 30,000 | ₹0.90710 | ₹27,213.00 |
| 45,000 | ₹0.86969 | ₹39,136.05 |
| 75,000 | ₹0.82824 | ₹62,118.00 |
| 1,05,000 | ₹0.80403 | ₹84,423.15 |
| 1,50,000 | ₹0.78072 | ₹1,17,108.00 |