7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG7R5CFNA01

DigiKey Part Number
587-MBASU063SCG7R5CFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG7R5CFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG7R5CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG7R5CFNA01
Description
CAP CER 7.5PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.91400₹39.14
50₹2.68380₹134.19
100₹2.30170₹230.17
500₹1.66244₹831.22
1,000₹1.46582₹1,465.82
2,500₹1.25913₹3,147.83
5,000₹1.13482₹5,674.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.98187₹14,728.05
30,000₹0.90710₹27,213.00
45,000₹0.86969₹39,136.05
75,000₹0.82824₹62,118.00
1,05,000₹0.80403₹84,423.15
1,50,000₹0.78072₹1,17,108.00
Manufacturers Standard Package