
MCASU063SCG4R3BFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU063SCG4R3BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG4R3BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG4R3BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG4R3BFNA01 |
Description | CAP CER 4.3 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG4R3BFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.75100 | ₹27.51 |
50 | ₹1.82800 | ₹91.40 |
100 | ₹1.56180 | ₹156.18 |
500 | ₹1.17314 | ₹586.57 |
1,000 | ₹0.97170 | ₹971.70 |
2,500 | ₹0.82706 | ₹2,067.65 |
5,000 | ₹0.73033 | ₹3,651.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.48079 | ₹7,211.85 |
30,000 | ₹0.47556 | ₹14,266.80 |
45,000 | ₹0.47287 | ₹21,279.15 |
75,000 | ₹0.46979 | ₹35,234.25 |
1,05,000 | ₹0.46794 | ₹49,133.70 |
1,50,000 | ₹0.46613 | ₹69,919.50 |
1,80,000 | ₹0.46525 | ₹83,745.00 |
3,60,000 | ₹0.45910 | ₹1,65,276.00 |
3,75,000 | ₹0.45773 | ₹1,71,648.75 |