2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG2R4BFNA01

DigiKey Part Number
587-MCASU063SCG2R4BFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG2R4BFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG2R4BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG2R4BFNA01
Description
CAP CER 2.4 PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
MCASU063SCG2R4BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,650
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.98200₹29.82
50₹2.01280₹100.64
100₹1.72390₹172.39
500₹1.22446₹612.23
1,000₹1.07164₹1,071.64
2,500₹0.91210₹2,280.25
5,000₹0.81631₹4,081.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.69827₹10,474.05
30,000₹0.64068₹19,220.40
45,000₹0.61184₹27,532.80
75,000₹0.57992₹43,494.00
1,05,000₹0.56126₹58,932.30
1,50,000₹0.54332₹81,498.00
Manufacturers Standard Package