
MBASU105SCG020BFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU105SCG020BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG020BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG020BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG020BFNA01 |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.90500 | ₹39.05 |
50 | ₹2.68000 | ₹134.00 |
100 | ₹2.30720 | ₹230.72 |
500 | ₹1.81208 | ₹906.04 |
1,000 | ₹1.47841 | ₹1,478.41 |
2,500 | ₹1.27395 | ₹3,184.88 |
5,000 | ₹1.15114 | ₹5,755.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.05015 | ₹10,501.50 |
20,000 | ₹0.85377 | ₹17,075.40 |
30,000 | ₹0.84912 | ₹25,473.60 |
50,000 | ₹0.84379 | ₹42,189.50 |
70,000 | ₹0.84060 | ₹58,842.00 |
1,00,000 | ₹0.82690 | ₹82,690.00 |
1,20,000 | ₹0.81465 | ₹97,758.00 |
2,40,000 | ₹0.77341 | ₹1,85,618.40 |
2,50,000 | ₹0.77123 | ₹1,92,807.50 |