MBASU105SCG030CFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.90912
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.90912
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.90912
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.18835
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 38,189
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 9,674
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23,310
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.82413
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,228
Unit Price: ₹33.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.89857
Datasheet

Parametric Equivalent


TDK
In Stock: 13,823
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.13042
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,46,513
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,192
Unit Price: ₹9.32000
Datasheet
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG030CFNA01

DigiKey Part Number
587-MBASU105SCG030CFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASU105SCG030CFNA01
Description
CAP CER 3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU105SCG030CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.90912₹9,091.20
Manufacturers Standard Package