
MBASU105SCK1R2BFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU105SCK1R2BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCK1R2BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCK1R2BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCK1R2BFNA01 |
Description | CAP CER 1.2PF C0K 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU105SCK1R2BFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.90500 | ₹39.05 |
50 | ₹2.68000 | ₹134.00 |
100 | ₹2.30720 | ₹230.72 |
500 | ₹1.67364 | ₹836.82 |
1,000 | ₹1.47841 | ₹1,478.41 |
2,500 | ₹1.29525 | ₹3,238.12 |
5,000 | ₹1.15114 | ₹5,755.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.05015 | ₹10,501.50 |
20,000 | ₹0.99952 | ₹19,990.40 |