
MBASU105SCH090CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCH090CFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCH090CFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCH090CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCH090CFNA01 |
Description | CAP CER 9PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCH090CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 50 | ₹2.57200 | ₹128.60 |
| 100 | ₹2.19920 | ₹219.92 |
| 500 | ₹1.58230 | ₹791.15 |
| 1,000 | ₹1.39406 | ₹1,394.06 |
| 2,500 | ₹1.19576 | ₹2,989.40 |
| 5,000 | ₹1.07648 | ₹5,382.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.97864 | ₹9,786.40 |
| 20,000 | ₹0.89822 | ₹17,964.40 |
| 30,000 | ₹0.85799 | ₹25,739.70 |
| 50,000 | ₹0.81340 | ₹40,670.00 |
| 70,000 | ₹0.78737 | ₹55,115.90 |
| 1,00,000 | ₹0.76232 | ₹76,232.00 |