4.7 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCH4R7CFNA01

DigiKey Part Number
587-MBASU105SCH4R7CFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCH4R7CFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCH4R7CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCH4R7CFNA01
Description
CAP CER 4.7PF C0H 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCH4R7CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
50₹2.77700₹138.85
100₹2.37620₹237.62
500₹1.71462₹857.31
1,000₹1.51334₹1,513.34
2,500₹1.30088₹3,252.20
5,000₹1.17358₹5,867.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.06884₹10,688.40
20,000₹0.98274₹19,654.80
30,000₹0.93969₹28,190.70
50,000₹0.89200₹44,600.00
70,000₹0.86413₹60,489.10
1,00,000₹0.83731₹83,731.00
Manufacturers Standard Package