
MBASU105SCJ3R3BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCJ3R3BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCJ3R3BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCJ3R3BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCJ3R3BFNA01 |
Description | CAP CER 3.3PF C0J 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0J 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCJ3R3BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 50 | ₹3.07520 | ₹153.76 |
| 100 | ₹2.64650 | ₹264.65 |
| 500 | ₹1.92150 | ₹960.75 |
| 1,000 | ₹1.69971 | ₹1,699.71 |
| 2,500 | ₹1.46638 | ₹3,665.95 |
| 5,000 | ₹1.32604 | ₹6,630.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.21086 | ₹12,108.60 |
| 20,000 | ₹1.11618 | ₹22,323.60 |
| 30,000 | ₹1.06878 | ₹32,063.40 |
| 50,000 | ₹1.01631 | ₹50,815.50 |
| 70,000 | ₹0.98563 | ₹68,994.10 |
| 1,00,000 | ₹0.95614 | ₹95,614.00 |