3.9 pF ±0.1pF 50V Ceramic Capacitor C0J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCJ3R9BFNA01

DigiKey Part Number
587-MBASU105SCJ3R9BFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCJ3R9BFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCJ3R9BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCJ3R9BFNA01
Description
CAP CER 3.9PF C0J 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0J 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCJ3R9BFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCJ3R9BFNA01Taiyo Yuden10,000587-MCASU105SCJ3R9BFNA01CT-ND₹9.32000Parametric Equivalent
In-Stock: 9,464
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.47300₹44.73
50₹3.07520₹153.76
100₹2.64650₹264.65
500₹1.92150₹960.75
1,000₹1.69971₹1,699.71
2,500₹1.46638₹3,665.95
5,000₹1.32604₹6,630.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.21086₹12,108.60
20,000₹1.11618₹22,323.60
30,000₹1.06878₹32,063.40
50,000₹1.01631₹50,815.50
70,000₹0.98563₹68,994.10
1,00,000₹0.95614₹95,614.00
Manufacturers Standard Package