MBASU31LSB7225MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.11802
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: ₹32.62000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.76333
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.38780
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.38780
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.86129
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.76333
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.11802
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.86129
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,014
Unit Price: ₹42.87000

Parametric Equivalent


Taiyo Yuden
In Stock: 1,681
Unit Price: ₹29.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,350
Unit Price: ₹32.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.32840
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,281
Unit Price: ₹46.59000
Datasheet
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU31LSB7225MTNA01

DigiKey Part Number
587-MBASU31LSB7225MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASU31LSB7225MTNA01
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU31LSB7225MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.76333₹15,526.66
Manufacturers Standard Package