
MCARQ219SCG330JTRA01 | |
---|---|
DigiKey Part Number | 587-MCARQ219SCG330JTRA01TR-ND - Tape & Reel (TR) 587-MCARQ219SCG330JTRA01CT-ND - Cut Tape (CT) 587-MCARQ219SCG330JTRA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCARQ219SCG330JTRA01 |
Description | CAP CER 33PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ219SCG330JTRA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹83.42000 | ₹83.42 |
10 | ₹53.15500 | ₹531.55 |
50 | ₹41.28180 | ₹2,064.09 |
100 | ₹37.61690 | ₹3,761.69 |
500 | ₹31.42106 | ₹15,710.53 |
1,000 | ₹29.50428 | ₹29,504.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹26.62821 | ₹1,06,512.84 |
8,000 | ₹25.55901 | ₹2,04,472.08 |
12,000 | ₹25.02342 | ₹3,00,281.04 |
20,000 | ₹24.42959 | ₹4,88,591.80 |
28,000 | ₹24.08248 | ₹6,74,309.44 |