MFG_MCARQ219SCG560JTRA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCARQ219SCG560JTRA01

DigiKey Part Number
587-MCARQ219SCG560JTRA01TR-ND - Tape & Reel (TR)
587-MCARQ219SCG560JTRA01CT-ND - Cut Tape (CT)
587-MCARQ219SCG560JTRA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCARQ219SCG560JTRA01
Description
CAP CER 56PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCARQ219SCG560JTRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.42000₹83.42
10₹53.15500₹531.55
50₹41.28180₹2,064.09
100₹37.61690₹3,761.69
500₹31.42106₹15,710.53
1,000₹29.50428₹29,504.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹26.62821₹1,06,512.84
8,000₹25.55901₹2,04,472.08
12,000₹25.02342₹3,00,281.04
20,000₹24.42959₹4,88,591.80
28,000₹24.08248₹6,74,309.44
Manufacturers Standard Package