
MCASA168AB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASA168AB5106MTNA01TR-ND - Tape & Reel (TR) 587-MCASA168AB5106MTNA01CT-ND - Cut Tape (CT) 587-MCASA168AB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASA168AB5106MTNA01 |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA168AB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.80300 | ₹68.03 |
| 50 | ₹4.73380 | ₹236.69 |
| 100 | ₹4.10020 | ₹410.02 |
| 500 | ₹3.04718 | ₹1,523.59 |
| 1,000 | ₹2.72289 | ₹2,722.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.23810 | ₹8,952.40 |
| 8,000 | ₹2.05860 | ₹16,468.80 |
| 12,000 | ₹1.96871 | ₹23,624.52 |
| 20,000 | ₹1.86917 | ₹37,383.40 |
| 28,000 | ₹1.81100 | ₹50,708.00 |
| 40,000 | ₹1.75507 | ₹70,202.80 |