
MCASA31LAB7226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASA31LAB7226MTNA01TR-ND - Tape & Reel (TR) 587-MCASA31LAB7226MTNA01CT-ND - Cut Tape (CT) 587-MCASA31LAB7226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASA31LAB7226MTNA01 |
Description | CAP CER 22UF 4V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA31LAB7226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.44000 | ₹254.40 |
| 50 | ₹18.91680 | ₹945.84 |
| 100 | ₹16.91330 | ₹1,691.33 |
| 500 | ₹13.52128 | ₹6,760.64 |
| 1,000 | ₹12.47481 | ₹12,474.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.61424 | ₹23,228.48 |
| 4,000 | ₹10.90649 | ₹43,625.96 |
| 6,000 | ₹10.55192 | ₹63,311.52 |
| 10,000 | ₹10.15914 | ₹1,01,591.40 |
| 14,000 | ₹9.92957 | ₹1,39,013.98 |
| 20,000 | ₹9.70868 | ₹1,94,173.60 |