22 µF ±20% 4V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASA31LAB7226MTNA01

DigiKey Part Number
587-MCASA31LAB7226MTNA01TR-ND - Tape & Reel (TR)
587-MCASA31LAB7226MTNA01CT-ND - Cut Tape (CT)
587-MCASA31LAB7226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASA31LAB7226MTNA01
Description
CAP CER 22UF 4V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASA31LAB7226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹25.44000₹254.40
50₹18.91680₹945.84
100₹16.91330₹1,691.33
500₹13.52128₹6,760.64
1,000₹12.47481₹12,474.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹11.61424₹23,228.48
4,000₹10.90649₹43,625.96
6,000₹10.55192₹63,311.52
10,000₹10.15914₹1,01,591.40
14,000₹9.92957₹1,39,013.98
20,000₹9.70868₹1,94,173.60
Manufacturers Standard Package