0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE105AB5474KFNA01

DigiKey Part Number
587-MCASE105AB5474KFNA01TR-ND - Tape & Reel (TR)
587-MCASE105AB5474KFNA01CT-ND - Cut Tape (CT)
587-MCASE105AB5474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE105AB5474KFNA01
Description
CAP CER 0.47UF 16V X5R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE105AB5474KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,520
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.70900₹67.09
50₹4.69660₹234.83
100₹4.07220₹407.22
500₹3.02482₹1,512.41
1,000₹2.70146₹2,701.46
2,500₹2.36282₹5,907.05
5,000₹2.15893₹10,794.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.99139₹19,913.90
20,000₹1.85356₹37,071.20
30,000₹1.78454₹53,536.20
50,000₹1.70808₹85,404.00
70,000₹1.66340₹1,16,438.00
1,00,000₹1.62042₹1,62,042.00
Manufacturers Standard Package