
MCASE105SB7104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB7104KFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB7104KFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB7104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7104KFNA01 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 50 | ₹2.19920 | ₹109.96 |
| 100 | ₹1.87300 | ₹187.30 |
| 500 | ₹1.33628 | ₹668.14 |
| 1,000 | ₹1.17321 | ₹1,173.21 |
| 2,500 | ₹1.00119 | ₹2,502.97 |
| 5,000 | ₹0.89775 | ₹4,488.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.81296 | ₹8,129.60 |
| 20,000 | ₹0.74325 | ₹14,865.00 |
| 30,000 | ₹0.70840 | ₹21,252.00 |
| 50,000 | ₹0.66978 | ₹33,489.00 |
| 70,000 | ₹0.64723 | ₹45,306.10 |
| 1,00,000 | ₹0.62554 | ₹62,554.00 |