
MCASE105SB7224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB7224MFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB7224MFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB7224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7224MFNA01 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7224MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.20000 | ₹82.00 |
| 50 | ₹5.77760 | ₹288.88 |
| 100 | ₹5.03200 | ₹503.20 |
| 500 | ₹3.78148 | ₹1,890.74 |
| 1,000 | ₹3.39570 | ₹3,395.70 |
| 2,500 | ₹2.98904 | ₹7,472.60 |
| 5,000 | ₹2.74451 | ₹13,722.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.54351 | ₹25,435.10 |
| 20,000 | ₹2.37820 | ₹47,564.00 |
| 30,000 | ₹2.29539 | ₹68,861.70 |
| 50,000 | ₹2.20363 | ₹1,10,181.50 |
| 70,000 | ₹2.15001 | ₹1,50,500.70 |
| 1,00,000 | ₹2.09842 | ₹2,09,842.00 |