-1,45mm.jpg)
MCASE21GSB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE21GSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCASE21GSB7474KTNA01CT-ND - Cut Tape (CT) 587-MCASE21GSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GSB7474KTNA01 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GSB7474KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BR71C474KA37L | Murata Electronics | 3,648 | 490-14778-1-ND | ₹78.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.07000 | ₹16.07 |
| 10 | ₹8.97800 | ₹89.78 |
| 50 | ₹6.33220 | ₹316.61 |
| 100 | ₹5.51940 | ₹551.94 |
| 500 | ₹4.16412 | ₹2,082.06 |
| 1,000 | ₹3.74543 | ₹3,745.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.23035 | ₹9,691.05 |
| 6,000 | ₹2.97864 | ₹17,871.84 |
| 9,000 | ₹2.85273 | ₹25,674.57 |
| 15,000 | ₹2.71319 | ₹40,697.85 |
| 21,000 | ₹2.63165 | ₹55,264.65 |
| 30,000 | ₹2.55325 | ₹76,597.50 |