22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE31LBB5226MTNA01

DigiKey Part Number
587-MCASE31LBB5226MTNA01TR-ND - Tape & Reel (TR)
587-MCASE31LBB5226MTNA01CT-ND - Cut Tape (CT)
587-MCASE31LBB5226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE31LBB5226MTNA01
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE31LBB5226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,775
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹29.91300₹299.13
50₹22.42060₹1,121.03
100₹20.11890₹2,011.89
500₹16.23114₹8,115.57
1,000₹15.02904₹15,029.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.04080₹28,081.60
4,000₹13.22752₹52,910.08
6,000₹12.82038₹76,922.28
10,000₹12.36904₹1,23,690.40
14,000₹12.10513₹1,69,471.82
20,000₹11.85135₹2,37,027.00
Manufacturers Standard Package