MCASG168SB5105KTNA1J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.12674
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,817
Unit Price: ₹13.05000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.12674
Datasheet

Parametric Equivalent


TDK
In Stock: 25,763
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


TDK
In Stock: 21,580
Unit Price: ₹21.43000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 95,596
Unit Price: ₹13.05000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹17.77150
Datasheet
1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG168SB5105KTNA1J

DigiKey Part Number
587-MCASG168SB5105KTNA1JTR-ND - Tape & Reel (TR)
587-MCASG168SB5105KTNA1JCT-ND - Cut Tape (CT)
587-MCASG168SB5105KTNA1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG168SB5105KTNA1J
Description
CAP CER 1UF 35V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG168SB5105KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.80300₹68.03
50₹4.71520₹235.76
100₹4.10020₹410.02
500₹3.18510₹1,592.55
1,000₹2.96704₹2,967.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.42284₹9,691.36
8,000₹2.09296₹16,743.68
12,000₹1.98284₹23,794.08
20,000₹1.93864₹38,772.80
28,000₹1.82621₹51,133.88
40,000₹1.77382₹70,952.80
Manufacturers Standard Package