4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32NSB7475MTNA01

DigiKey Part Number
587-MSAST32NSB7475MTNA01TR-ND - Tape & Reel (TR)
587-MSAST32NSB7475MTNA01CT-ND - Cut Tape (CT)
587-MSAST32NSB7475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32NSB7475MTNA01
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32NSB7475MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹29.07400₹290.74
50₹21.73100₹1,086.55
100₹19.47590₹1,947.59
500₹15.68320₹7,841.60
1,000₹14.51279₹14,512.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.54971₹27,099.42
4,000₹12.75740₹51,029.60
6,000₹12.36066₹74,163.96
10,000₹11.92091₹1,19,209.10
14,000₹11.66383₹1,63,293.62
20,000₹11.41650₹2,28,330.00
Manufacturers Standard Package