
MCASG32NSB5475KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASG32NSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASG32NSB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASG32NSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32NSB5475KTNA01 |
Description | CAP CER 4.7UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32NSB5475KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹56.79000 | ₹56.79 |
10 | ₹35.40700 | ₹354.07 |
50 | ₹26.88820 | ₹1,344.41 |
100 | ₹24.27930 | ₹2,427.93 |
500 | ₹19.86002 | ₹9,930.01 |
1,000 | ₹18.49608 | ₹18,496.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹17.37308 | ₹34,746.16 |
4,000 | ₹16.44907 | ₹65,796.28 |
6,000 | ₹15.98622 | ₹95,917.32 |
10,000 | ₹15.47315 | ₹1,54,731.50 |
14,000 | ₹15.17334 | ₹2,12,426.76 |
20,000 | ₹14.88485 | ₹2,97,697.00 |
24,000 | ₹14.74814 | ₹3,53,955.36 |
48,000 | ₹14.28777 | ₹6,85,812.96 |
50,000 | ₹14.26330 | ₹7,13,165.00 |