
MCASH105SB7103KFCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH105SB7103KFCA01TR-ND - Tape & Reel (TR) 587-MCASH105SB7103KFCA01CT-ND - Cut Tape (CT) 587-MCASH105SB7103KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH105SB7103KFCA01 |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH105SB7103KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.31900 | ₹93.19 |
| 50 | ₹6.57900 | ₹328.95 |
| 100 | ₹5.74030 | ₹574.03 |
| 500 | ₹4.33874 | ₹2,169.37 |
| 1,000 | ₹3.90822 | ₹3,908.22 |
| 2,500 | ₹3.45459 | ₹8,636.48 |
| 5,000 | ₹3.18137 | ₹15,906.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.95670 | ₹29,567.00 |
| 20,000 | ₹2.77186 | ₹55,437.20 |
| 30,000 | ₹2.67932 | ₹80,379.60 |
| 50,000 | ₹2.57676 | ₹1,28,838.00 |
| 70,000 | ₹2.51683 | ₹1,76,178.10 |
| 1,00,000 | ₹2.45917 | ₹2,45,917.00 |