
MCASH168SC7224KTCA01 | |
---|---|
DigiKey Part Number | 587-MCASH168SC7224KTCA01TR-ND - Tape & Reel (TR) 587-MCASH168SC7224KTCA01CT-ND - Cut Tape (CT) 587-MCASH168SC7224KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SC7224KTCA01 |
Description | CAP CER 0.22UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SC7224KTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹11.98000 | ₹119.80 |
50 | ₹8.76760 | ₹438.38 |
100 | ₹7.56950 | ₹756.95 |
500 | ₹7.30152 | ₹3,650.76 |
1,000 | ₹5.39184 | ₹5,391.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.50134 | ₹18,005.36 |
8,000 | ₹4.20428 | ₹33,634.24 |
12,000 | ₹4.05571 | ₹48,668.52 |
20,000 | ₹3.89094 | ₹77,818.80 |
28,000 | ₹3.79468 | ₹1,06,251.04 |
40,000 | ₹3.70206 | ₹1,48,082.40 |
48,000 | ₹3.65820 | ₹1,75,593.60 |
96,000 | ₹3.59697 | ₹3,45,309.12 |
1,00,000 | ₹3.50258 | ₹3,50,258.00 |