-1,45mm.jpg)
MCASH21GBC7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH21GBC7105KTCA01TR-ND - Tape & Reel (TR) 587-MCASH21GBC7105KTCA01CT-ND - Cut Tape (CT) 587-MCASH21GBC7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH21GBC7105KTCA01 |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GBC7105KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.11700 | ₹271.17 |
| 50 | ₹20.18400 | ₹1,009.20 |
| 100 | ₹18.06880 | ₹1,806.88 |
| 500 | ₹14.49602 | ₹7,248.01 |
| 1,000 | ₹13.39269 | ₹13,392.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.03093 | ₹36,092.79 |
| 6,000 | ₹11.36497 | ₹68,189.82 |
| 9,000 | ₹11.03136 | ₹99,282.24 |
| 15,000 | ₹10.66172 | ₹1,59,925.80 |
| 21,000 | ₹10.44562 | ₹2,19,358.02 |
| 30,000 | ₹10.23776 | ₹3,07,132.80 |