
MCASJ105SB5225KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ105SB5225KFNA01TR-ND - Tape & Reel (TR) 587-MCASJ105SB5225KFNA01CT-ND - Cut Tape (CT) 587-MCASJ105SB5225KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ105SB5225KFNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ105SB5225KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.26900 | ₹72.69 |
| 50 | ₹5.08800 | ₹254.40 |
| 100 | ₹4.41700 | ₹441.70 |
| 500 | ₹3.29506 | ₹1,647.53 |
| 1,000 | ₹2.95027 | ₹2,950.27 |
| 2,500 | ₹2.58647 | ₹6,466.17 |
| 5,000 | ₹2.36786 | ₹11,839.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.18810 | ₹21,881.00 |
| 20,000 | ₹2.04021 | ₹40,804.20 |
| 30,000 | ₹1.96616 | ₹58,984.80 |
| 50,000 | ₹1.88415 | ₹94,207.50 |
| 70,000 | ₹1.83619 | ₹1,28,533.30 |
| 1,00,000 | ₹1.79008 | ₹1,79,008.00 |