
MCASL168BB5106MTNA01 | |
---|---|
DigiKey Part Number | 587-MCASL168BB5106MTNA01TR-ND - Tape & Reel (TR) 587-MCASL168BB5106MTNA01CT-ND - Cut Tape (CT) 587-MCASL168BB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168BB5106MTNA01 |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168BB5106MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.06000 | ₹31.06 |
10 | ₹18.63500 | ₹186.35 |
50 | ₹13.66600 | ₹683.30 |
100 | ₹12.14850 | ₹1,214.85 |
500 | ₹9.60166 | ₹4,800.83 |
1,000 | ₹8.81454 | ₹8,814.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹8.29741 | ₹33,189.64 |
8,000 | ₹7.19748 | ₹57,579.84 |
12,000 | ₹6.97822 | ₹83,738.64 |
20,000 | ₹6.73519 | ₹1,34,703.80 |
28,000 | ₹6.55795 | ₹1,83,622.60 |
40,000 | ₹6.45646 | ₹2,58,258.40 |
48,000 | ₹6.39170 | ₹3,06,801.60 |
96,000 | ₹6.17358 | ₹5,92,663.68 |
1,00,000 | ₹6.16202 | ₹6,16,202.00 |