1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168SB7105KTNA01

DigiKey Part Number
587-MCASL168SB7105KTNA01TR-ND - Tape & Reel (TR)
587-MCASL168SB7105KTNA01CT-ND - Cut Tape (CT)
587-MCASL168SB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL168SB7105KTNA01
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168SB7105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMF107B7105KAHTTaiyo Yuden5,036587-6548-1-ND₹14.91000Parametric Equivalent
MAASL168SB7105KTCA01Taiyo Yuden2,735587-MAASL168SB7105KTCA01CT-ND₹14.91000Parametric Equivalent
MAASL168SB7105KTNA01Taiyo Yuden6,867587-MAASL168SB7105KTNA01CT-ND₹14.91000Parametric Equivalent
AC0603KRX7R6BB105YAGEO7,87913-AC0603KRX7R6BB105CT-ND₹33.55000Parametric Equivalent
CGJ3E2X7R1A105K080AATDK1,963445-8140-1-ND₹21.43000Parametric Equivalent
In-Stock: 2,590
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.75200₹47.52
50₹3.26160₹163.08
100₹2.81420₹281.42
500₹2.04822₹1,024.11
1,000₹1.81340₹1,813.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.46419₹5,856.76
8,000₹1.33489₹10,679.12
12,000₹1.27020₹15,242.40
20,000₹1.19856₹23,971.20
28,000₹1.15667₹32,386.76
40,000₹1.11641₹44,656.40
Manufacturers Standard Package