
MCASL168SB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB7105KTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB7105KTNA01 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB7105KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF107B7105KAHT | Taiyo Yuden | 5,036 | 587-6548-1-ND | ₹14.91000 | Parametric Equivalent |
| MAASL168SB7105KTCA01 | Taiyo Yuden | 2,735 | 587-MAASL168SB7105KTCA01CT-ND | ₹14.91000 | Parametric Equivalent |
| MAASL168SB7105KTNA01 | Taiyo Yuden | 6,867 | 587-MAASL168SB7105KTNA01CT-ND | ₹14.91000 | Parametric Equivalent |
| AC0603KRX7R6BB105 | YAGEO | 7,879 | 13-AC0603KRX7R6BB105CT-ND | ₹33.55000 | Parametric Equivalent |
| CGJ3E2X7R1A105K080AA | TDK | 1,963 | 445-8140-1-ND | ₹21.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.75200 | ₹47.52 |
| 50 | ₹3.26160 | ₹163.08 |
| 100 | ₹2.81420 | ₹281.42 |
| 500 | ₹2.04822 | ₹1,024.11 |
| 1,000 | ₹1.81340 | ₹1,813.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.46419 | ₹5,856.76 |
| 8,000 | ₹1.33489 | ₹10,679.12 |
| 12,000 | ₹1.27020 | ₹15,242.40 |
| 20,000 | ₹1.19856 | ₹23,971.20 |
| 28,000 | ₹1.15667 | ₹32,386.76 |
| 40,000 | ₹1.11641 | ₹44,656.40 |