
MAASJ168SL8474KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ168SL8474KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASJ168SL8474KTCA01 |
Description | MLCC, 0603, 6.3V, X8L, 0.47UF10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X8L 0603 (1608 Metric) |
EDA/CAD Models | MAASJ168SL8474KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.07095 | ₹20,283.80 |
| 8,000 | ₹4.53932 | ₹36,314.56 |
| 12,000 | ₹4.26932 | ₹51,231.84 |
| 20,000 | ₹3.96665 | ₹79,333.00 |
| 28,000 | ₹3.78778 | ₹1,06,057.84 |
| 40,000 | ₹3.61427 | ₹1,44,570.80 |
| 1,00,000 | ₹3.23474 | ₹3,23,474.00 |
| 2,00,000 | ₹3.00126 | ₹6,00,252.00 |