Parametric Equivalent
Parametric Equivalent

MCASL21GBC6226MTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASL21GBC6226MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL21GBC6226MTCA01 |
Description | MLCC, 0805, 10V, X6S, 22 UF20 % |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.08436 | ₹36,253.08 |
| 6,000 | ₹10.95728 | ₹65,743.68 |
| 9,000 | ₹10.38475 | ₹93,462.75 |
| 15,000 | ₹9.74297 | ₹1,46,144.55 |
| 21,000 | ₹9.36382 | ₹1,96,640.22 |
| 30,000 | ₹8.99602 | ₹2,69,880.60 |
| 75,000 | ₹8.46827 | ₹6,35,120.25 |
