
MCASL31LSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL31LSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASL31LSB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASL31LSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL31LSB5106KTNA01 |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL31LSB5106KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT31CR61A106KE01L | Murata Electronics | 3,605 | 490-12434-1-ND | ₹93.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.53700 | ₹145.37 |
| 50 | ₹10.51140 | ₹525.57 |
| 100 | ₹9.28130 | ₹928.13 |
| 500 | ₹7.19396 | ₹3,596.98 |
| 1,000 | ₹6.55098 | ₹6,550.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.02215 | ₹12,044.30 |
| 4,000 | ₹5.58790 | ₹22,351.60 |
| 6,000 | ₹5.37031 | ₹32,221.86 |
| 10,000 | ₹5.12933 | ₹51,293.30 |
| 14,000 | ₹4.98851 | ₹69,839.14 |
| 20,000 | ₹4.85308 | ₹97,061.60 |