
MCASL31LSB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL31LSB5106MTNA01TR-ND - Tape & Reel (TR) 587-MCASL31LSB5106MTNA01CT-ND - Cut Tape (CT) 587-MCASL31LSB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL31LSB5106MTNA01 |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL31LSB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.65500 | ₹156.55 |
| 50 | ₹11.36860 | ₹568.43 |
| 100 | ₹10.05480 | ₹1,005.48 |
| 500 | ₹7.82576 | ₹3,912.88 |
| 1,000 | ₹7.13898 | ₹7,138.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.57427 | ₹13,148.54 |
| 4,000 | ₹6.11044 | ₹24,441.76 |
| 6,000 | ₹5.87802 | ₹35,268.12 |
| 10,000 | ₹5.62070 | ₹56,207.00 |
| 14,000 | ₹5.47022 | ₹76,583.08 |
| 20,000 | ₹5.32553 | ₹1,06,510.60 |