47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL32MSB5476KPNA01

DigiKey Part Number
587-MCASL32MSB5476KPNA01TR-ND - Tape & Reel (TR)
587-MCASL32MSB5476KPNA01CT-ND - Cut Tape (CT)
587-MCASL32MSB5476KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL32MSB5476KPNA01
Description
CAP CER 47UF 10V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL32MSB5476KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹53.58200₹535.82
50₹41.37460₹2,068.73
100₹37.62850₹3,762.85
500₹31.28626₹15,643.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹29.32563₹29,325.63
2,000₹27.71166₹55,423.32
3,000₹26.90373₹80,711.19
5,000₹26.00821₹1,30,041.05
7,000₹25.48477₹1,78,393.39
10,000₹24.98112₹2,49,811.20
Manufacturers Standard Package