-1,45mm.jpg)
MCAST21GSB7105KTNB25 | |
|---|---|
DigiKey Part Number | 587-MCAST21GSB7105KTNB25TR-ND - Tape & Reel (TR) 587-MCAST21GSB7105KTNB25CT-ND - Cut Tape (CT) 587-MCAST21GSB7105KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST21GSB7105KTNB25 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST21GSB7105KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.43700 | ₹104.37 |
| 50 | ₹7.41760 | ₹370.88 |
| 100 | ₹6.49510 | ₹649.51 |
| 500 | ₹4.94632 | ₹2,473.16 |
| 1,000 | ₹4.46734 | ₹4,467.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.87747 | ₹11,632.41 |
| 6,000 | ₹3.58953 | ₹21,537.18 |
| 9,000 | ₹3.44529 | ₹31,007.61 |
| 15,000 | ₹3.28549 | ₹49,282.35 |
| 21,000 | ₹3.19215 | ₹67,035.15 |
| 30,000 | ₹3.10235 | ₹93,070.50 |