
MCASU063SCG0R2BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG0R2BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG0R2BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG0R2BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG0R2BFNA01 |
Description | CAP CER 0.2 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG0R2BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 50 | ₹2.01280 | ₹100.64 |
| 100 | ₹1.72390 | ₹172.39 |
| 500 | ₹1.22446 | ₹612.23 |
| 1,000 | ₹1.07164 | ₹1,071.64 |
| 2,500 | ₹0.91210 | ₹2,280.25 |
| 5,000 | ₹0.81631 | ₹4,081.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.69827 | ₹10,474.05 |
| 30,000 | ₹0.64068 | ₹19,220.40 |
| 45,000 | ₹0.61184 | ₹27,532.80 |
| 75,000 | ₹0.57992 | ₹43,494.00 |
| 1,05,000 | ₹0.56126 | ₹58,932.30 |
| 1,50,000 | ₹0.54332 | ₹81,498.00 |