
MBASU063SCK0R6BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCK0R6BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCK0R6BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCK0R6BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCK0R6BFNA01 |
Description | CAP CER 0.6PF 50V C0K 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.40420 | ₹120.21 |
| 100 | ₹2.05940 | ₹205.94 |
| 500 | ₹1.47420 | ₹737.10 |
| 1,000 | ₹1.29715 | ₹1,297.15 |
| 2,500 | ₹1.11003 | ₹2,775.08 |
| 5,000 | ₹0.99784 | ₹4,989.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.85949 | ₹12,892.35 |
| 30,000 | ₹0.79193 | ₹23,757.90 |
| 45,000 | ₹0.75812 | ₹34,115.40 |
| 75,000 | ₹0.72068 | ₹54,051.00 |
| 1,05,000 | ₹0.69879 | ₹73,372.95 |
| 1,50,000 | ₹0.67774 | ₹1,01,661.00 |