MCASU063SCG100DFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.27876
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,412
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.27876
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.01525
Datasheet

Parametric Equivalent


TDK
In Stock: 4,00,017
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,997
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 47,080
Unit Price: ₹9.32000
Datasheet
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG100DFNA1J

DigiKey Part Number
587-MCASU063SCG100DFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU063SCG100DFNA1J
Description
CAP CER 10PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.27876₹19,181.40
Manufacturers Standard Package